Part Details for DC2301AN-FREQ by Murata Manufacturing Co Ltd
Overview of DC2301AN-FREQ by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL7662MTV/B | Rochester Electronics LLC | ICL7662 - Switched Capacitor Converter, 10kHz Switching Freq-Max, CMOS | |
ICL7660SMTV | Rochester Electronics LLC | Switched Capacitor Converter, 0.02A, 17.5kHz Switching Freq-Max, CMOS, MBCY8, PACKAGE-8 | |
LM1578AH/883 | Rochester Electronics LLC | Switching Regulator, Current-mode, 0.75A, 100kHz Switching Freq-Max, MBCY8, METAL CAN-8 |
Part Details for DC2301AN-FREQ
DC2301AN-FREQ CAD Models
DC2301AN-FREQ Part Data Attributes
|
DC2301AN-FREQ
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DC2301AN-FREQ
Murata Manufacturing Co Ltd
Sine Output Oscillator, 5MHz Min, 20MHz Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
Frequency Adjustment-Mechanical | YES | |
Frequency Stability | 0.2% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Max | 20 MHz | |
Operating Frequency-Min | 5 MHz | |
Oscillator Type | SINE | |
Output Impedance | 10000 Ω | |
Output Level | 1 V | |
Physical Dimension | 50.8mm x 50.8mm x 12.7mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO |