Part Details for DC202-WB-01-A-4-N by Furukawa Electric Co Ltd
Overview of DC202-WB-01-A-4-N by Furukawa Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2025A-A | Analog Devices | LTC2668-16 Demo Board - 16-Cha | |
DC2025A-B | Analog Devices | LTC2668-12 Demo Board - 16-Cha | |
DC2024A-A | Analog Devices | LTC4282 Demo Board - 100A Hot |
Part Details for DC202-WB-01-A-4-N
DC202-WB-01-A-4-N CAD Models
DC202-WB-01-A-4-N Part Data Attributes
|
DC202-WB-01-A-4-N
Furukawa Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DC202-WB-01-A-4-N
Furukawa Electric Co Ltd
Splitter/Coupler, 1530nm Min, 1610nm Max, 2X2 Port, 99/1 Ratio
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FURUKAWA ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Body Height | 3 mm | |
Body Length or Diameter | 45 mm | |
Communication Standard | TELCORDIA GR-1209, GR-1221 | |
Fiber Optic Device Type | SPLITTER/COUPLER | |
Fiber Type | SMF | |
Insertion Loss-Max | 0.2 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Operating Wavelength-Max | 1610 nm | |
Operating Wavelength-Min | 1530 nm | |
Operating Wavelength-Nom | 1570 nm | |
Port Configuration | 2X2 | |
Split/Coupling Ratio | 1/99 |