Part Details for DC200A20H by Crydom Inc
Overview of DC200A20H by Crydom Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DC200A20H
DC200A20H CAD Models
DC200A20H Part Data Attributes
|
DC200A20H
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
DC200A20H
Crydom Inc
Transistor Output SSR, 1-Channel, 2500V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED | |
Forward Current-Max | 0.013 A | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 1 | |
On-State Current-Max | 20 A | |
On-state Resistance-Max | 0.051 Ω | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |