DC200A10CH
Crydom Inc
Description: Transistor Output SSR, 1-Channel, 2500V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4

Overview of DC200A10CH by Crydom Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for DC200A10CH by Crydom Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 000000000005192346
Sager Solid State Relays - Industrial Mount SSR Relay, Panel Mount, IP20, 200VDC/10A, 90-140VAC In, FET Output, Thermal Pad 0
Buy Now

CAD Models for DC200A10CH by Crydom Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DC200A10CH by Crydom Inc

DC200A10CH
Crydom Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CRYDOM INC
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE-4
Reach Compliance Code
compliant
HTS Code
8541.40.95.00
Additional Feature
UL RECOGNIZED
Forward Current-Max
0.013 A
Isolation Voltage-Max
2500 V
Number of Elements
1
On-State Current-Max
10 A
On-state Resistance-Max
0.066 Ω
Operating Temperature-Max
65 °C
Operating Temperature-Min
-20 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT SSR
Want to compare parts?
  1. DC200A10CH
    Crydom Inc
    Transistor Output SSR, 1-Channel, 2500V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
    VS

Related Parts for DC200A10CH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DC200A10CH by Crydom Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DC200A10CH by Crydom Inc

Select Manufacturer
Which Manufacturer of DC200A10CH would you like to use for your alert(s)?
  • Please alert me when DC200A10CH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DC200A10CH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DC200A10CH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DC200A10CH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DC200A10CH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DC200A10CH by Crydom Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: