Part Details for DC1507FRM by Dynex Semiconductor
Overview of DC1507FRM by Dynex Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DC1507FRM
DC1507FRM CAD Models
DC1507FRM Part Data Attributes
|
DC1507FRM
Dynex Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DC1507FRM
Dynex Semiconductor
Mixer Diode, 350ohm Z(V) Max, 7dB Noise Figure, Silicon,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | GEC PLESSEY SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Impedance-Max | 350 Ω | |
Noise Figure-Max | 7 dB | |
Operating Frequency-Max | 12 GHz | |
Operating Frequency-Min | 8 GHz | |
Operating Temperature-Max | 150 °C | |
Surface Mount | NO |