Part Details for DC1346S by Dynex Semiconductor
Overview of DC1346S by Dynex Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DC1346S
DC1346S CAD Models
DC1346S Part Data Attributes
|
DC1346S
Dynex Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DC1346S
Dynex Semiconductor
Mixer Diode, 65ohm Z(V) Max, 8dB Noise Figure, Gallium Arsenide,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | GEC PLESSEY SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Diode Element Material | GALLIUM ARSENIDE | |
Diode Type | MIXER DIODE | |
Impedance-Max | 65 Ω | |
Noise Figure-Max | 8 dB | |
Operating Frequency-Max | 100 GHz | |
Operating Frequency-Min | 30 GHz | |
Operating Temperature-Max | 150 °C | |
Surface Mount | YES |