Part Details for DC1346S-9 by Dynex Semiconductor
Overview of DC1346S-9 by Dynex Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DC1346S-9
DC1346S-9 CAD Models
DC1346S-9 Part Data Attributes
|
DC1346S-9
Dynex Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DC1346S-9
Dynex Semiconductor
Mixer Diode, Millimeter Wave Band, 65ohm Z(V) Max, Gallium Arsenide
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GEC PLESSEY SEMICONDUCTORS | |
Package Description | R-CDMW-F2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Additional Feature | SPACE LEVEL RELEASE | |
Breakdown Voltage-Min | 2 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.04 pF | |
Diode Element Material | GALLIUM ARSENIDE | |
Diode Type | MIXER DIODE | |
Frequency Band | MILLIMETER WAVE BAND | |
Impedance-Max | 65 Ω | |
JESD-30 Code | R-CDMW-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | MICROWAVE | |
Pulsed Input Power-Max | 0.06 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |