Part Details for DC1322R by Dynex Semiconductor
Overview of DC1322R by Dynex Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DC1322R
DC1322R CAD Models
DC1322R Part Data Attributes
|
DC1322R
Dynex Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DC1322R
Dynex Semiconductor
Mixer Diode, X Band, 200ohm Z(V) Max, Gallium Arsenide
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GEC PLESSEY SEMICONDUCTORS | |
Package Description | O-CEMW-N2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.08 pF | |
Diode Element Material | GALLIUM ARSENIDE | |
Diode Type | MIXER DIODE | |
Frequency Band | X BAND | |
Impedance-Max | 200 Ω | |
JESD-30 Code | O-CEMW-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | MICROWAVE | |
Pulsed Input Power-Max | 0.2 W | |
Pulsed Input Power-Min | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Tangential Signal Sensitivity-Min | 48 dBm | |
Technology | SCHOTTKY | |
Terminal Form | NO LEAD | |
Terminal Position | END |