DC1312M
Description: Mixer Diode, X Band, 200ohm Z(V) Max, Gallium Arsenide

Overview of DC1312M by Dynex Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for DC1312M by Dynex Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DC1312M by Dynex Semiconductor

DC1312M
Dynex Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GEC PLESSEY SEMICONDUCTORS
Package Description
R-CDMW-F2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.60
Additional Feature
MATCHED PAIR
Configuration
SEPARATE, 2 ELEMENTS
Diode Capacitance-Max
0.08 pF
Diode Element Material
GALLIUM ARSENIDE
Diode Type
MIXER DIODE
Frequency Band
X BAND
Impedance-Max
200 Ω
JESD-30 Code
R-CDMW-F2
JESD-609 Code
e0
Number of Elements
2
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
Package Style
MICROWAVE
Pulsed Input Power-Max
0.2 W
Pulsed Input Power-Min
0.25 W
Qualification Status
Not Qualified
Surface Mount
YES
Tangential Signal Sensitivity-Min
-48 dBm
Technology
SCHOTTKY
Terminal Finish
TIN LEAD
Terminal Form
FLAT
Terminal Position
DUAL
Want to compare parts?
  1. DC1312M
    Dynex Semiconductor
    Mixer Diode, X Band, 200ohm Z(V) Max, Gallium Arsenide
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DC1312M by Dynex Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DC1312M by Dynex Semiconductor

Select Manufacturer
Which Manufacturer of DC1312M would you like to use for your alert(s)?
  • Please alert me when DC1312M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DC1312M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DC1312M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DC1312M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DC1312M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DC1312M by Dynex Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: