Part Details for DC1279D by Plessey Semiconductors Ltd
Overview of DC1279D by Plessey Semiconductors Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for DC1279D
DC1279D CAD Models
DC1279D Part Data Attributes
|
DC1279D
Plessey Semiconductors Ltd
Buy Now
Datasheet
|
Compare Parts:
DC1279D
Plessey Semiconductors Ltd
Gunn Diode, 75GHz Min, 110GHz Max, 0.02W P(O), Gallium Arsenide, Continuous Wave,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GEC PLESSEY SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Application | CONTINUOUS WAVE | |
CW Output Power-Min | 0.02 W | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | GALLIUM ARSENIDE | |
Diode Type | GUNN DIODE | |
JESD-30 Code | O-CUPM-N1 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Current-Typ | 650 mA | |
Operating Frequency-Max | 110 GHz | |
Operating Frequency-Min | 75 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Voltage-Nom | 5 V | |
Output Power-Min | 0.02 W | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | GUNN | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for DC1279D
This table gives cross-reference parts and alternative options found for DC1279D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DC1279D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DC1279D | Gunn Diode, 75GHz Min, 110GHz Max, 0.02W P(O), Continuous Wave, | Microsemi Corporation | DC1279D vs DC1279D |