Part Details for DC1251H by Zarlink Semiconductor Inc
Overview of DC1251H by Zarlink Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DC1251H
DC1251H CAD Models
DC1251H Part Data Attributes
|
DC1251H
Zarlink Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
DC1251H
Zarlink Semiconductor Inc
Gunn Diode, 6.2GHz Min, 10.9GHz Max, 0.2W P(O), Continuous Wave,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZARLINK SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Application | CONTINUOUS WAVE | |
Diode Type | GUNN DIODE | |
Operating Current-Typ | 800 mA | |
Operating Frequency-Max | 10.9 GHz | |
Operating Frequency-Min | 6.2 GHz | |
Operating Voltage-Nom | 10 V | |
Output Power-Min | 0.2 W | |
Surface Mount | YES |