Part Details for DC10SURKCGKWA by Kingbright
Overview of DC10SURKCGKWA by Kingbright
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for DC10SURKCGKWA
DC10SURKCGKWA CAD Models
DC10SURKCGKWA Part Data Attributes:
|
DC10SURKCGKWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
DC10SURKCGKWA
Kingbright
DUAL COLOR LED ARRAY, HYPER RED/GREEN, 5.08mm, ROHS COMPLIANT PACKAGE-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-20 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | HYPER RED/GREEN | |
Configuration | 10 BANKS, COMMON CATHODE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED WHITE | |
Luminous Intensity-Nom | 31.0/39.39 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 10 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED ARRAY | |
Overall Height | 8 mm | |
Packing Method | TUBE | |
Peak Wavelength | 650/574 nm | |
Shape | RECTANGULAR | |
Size | 5.08 mm | |
Surface Mount | NO |