Part Details for DC10-305 by Electron Products Inc
Overview of DC10-305 by Electron Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Part Details for DC10-305
DC10-305 CAD Models
DC10-305 Part Data Attributes:
|
DC10-305
Electron Products Inc
Buy Now
Datasheet
|
Compare Parts:
DC10-305
Electron Products Inc
Film Capacitor, Polyester, 1000V, 20% +Tol, 20% -Tol, 3uF,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ELECTRON PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 3 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 33.528 mm | |
Dielectric Material | POLYESTER | |
Length | 63.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 360 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Series | D |