Part Details for DC055A105MA5110 by Kyocera AVX Components
Overview of DC055A105MA5110 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DC055A105MA5110
DC055A105MA5110 CAD Models
DC055A105MA5110 Part Data Attributes
|
DC055A105MA5110
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
DC055A105MA5110
Kyocera AVX Components
CAP,CERAMIC,1UF,50VDC,20% -TOL,20% +TOL,Z5U TC CODE,-56,22% TC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 12.7 mm | |
Dielectric Material | CERAMIC | |
Length | 2.54 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Style | Feed-Thru | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C |
Alternate Parts for DC055A105MA5110
This table gives cross-reference parts and alternative options found for DC055A105MA5110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DC055A105MA5110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DC055A105MA5410 | CAP,CERAMIC,1UF,50VDC,20% -TOL,20% +TOL,Z5U TC CODE,-56,22% TC | Kyocera AVX Components | DC055A105MA5110 vs DC055A105MA5410 |
DC055A105MA5210 | CAP,CERAMIC,1UF,50VDC,20% -TOL,20% +TOL,Z5U TC CODE,-56,22% TC | Kyocera AVX Components | DC055A105MA5110 vs DC055A105MA5210 |
DC055A105MA5610 | CAP,CERAMIC,1UF,50VDC,20% -TOL,20% +TOL,Z5U TC CODE,-56,22% TC | Kyocera AVX Components | DC055A105MA5110 vs DC055A105MA5610 |
DC055A105MA5710 | CAP,CERAMIC,1UF,50VDC,20% -TOL,20% +TOL,Z5U TC CODE,-56,22% TC | Kyocera AVX Components | DC055A105MA5110 vs DC055A105MA5710 |
DC055A105MA5510 | CAP,CERAMIC,1UF,50VDC,20% -TOL,20% +TOL,Z5U TC CODE,-56,22% TC | Kyocera AVX Components | DC055A105MA5110 vs DC055A105MA5510 |