Part Details for DC04-11SRWA by Kingbright
Overview of DC04-11SRWA by Kingbright
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC047A | Analog Devices | LTC1262CS8 - 12V FLASH MEMORY | |
DC043A | Analog Devices | LTC1286CS8 - MICROPOWER 12-BIT | |
DC045A | Analog Devices | LTC1298CS8 - MICROPOWER 12-BIT |
Price & Stock for DC04-11SRWA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DC04-11SRWA-ND
|
DigiKey | DISPLAY 7SEG 0.39" DBL RED 16DIP Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
604-DC04-11SRWA
|
Mouser Electronics | LED Displays & Accessories Dual Red 640nm Common Cathode RoHS: Compliant | 0 |
|
$0.8580 | Order Now |
DISTI #
000000000000997795
|
Sager | LED Displays & Accessories Dual Red 640nm Common Cathode | 0 |
|
Buy Now |
Part Details for DC04-11SRWA
DC04-11SRWA CAD Models
DC04-11SRWA Part Data Attributes
|
DC04-11SRWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
DC04-11SRWA
Kingbright
7 SEG NUMERIC DISPLAY, SUPER BRIGHT RED, 10mm, ROHS COMPLIANT PACKAGE-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | IC COMPATIBLE | |
Color | SUPER BRIGHT RED | |
Color@Wavelength | Red | |
Configuration | COMMON CATHODE, 2 DIGITS WITH DECIMAL POINT | |
Display Height | 10 mm | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Number of Characters | 2 | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 660 nm |