DC025E275MA5610
Kyocera AVX Components
Description: Feed Through Capacitor, 1 Function(s), 50V,

Overview of DC025E275MA5610 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for DC025E275MA5610 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DC025E275MA5610 by Kyocera AVX Components

DC025E275MA5610
Kyocera AVX Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Additional Feature
SILVER TERMINATION
Capacitance
2700000 µF
Diameter
9.4 mm
Filter Type
FEED THROUGH CAPACITOR
Height
2.54 mm
Insulation Resistance-Min
10000 MΩ
Mounting Type
PANEL MOUNT
Number of Functions
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
10 °C
Rated Voltage
50 V
Want to compare parts?
  1. DC025E275MA5610
    Kyocera AVX Components
    Feed Through Capacitor, 1 Function(s), 50V,
    VS

Alternate Parts for DC025E275MA5610

This table gives cross-reference parts and alternative options found for DC025E275MA5610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DC025E275MA5610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DC025E275MA5310 Feed Through Capacitor, 1 Function(s), 50V, Kyocera AVX Components DC025E275MA5610 vs DC025E275MA5310
DC025E275MA5510 Feed Through Capacitor, 1 Function(s), 50V, Kyocera AVX Components DC025E275MA5610 vs DC025E275MA5510
DC025E275MA5110 Feed Through Capacitor, 1 Function(s), 50V, Kyocera AVX Components DC025E275MA5610 vs DC025E275MA5110
Part Number Description Manufacturer Compare
DC735E275MA5410 Feed Through Capacitor, 1 Function(s), 50V, Kyocera AVX Components DC025E275MA5610 vs DC735E275MA5410
DC725E275MA5310 Feed Through Capacitor, 1 Function(s), 50V, Kyocera AVX Components DC025E275MA5610 vs DC725E275MA5310
DC735C275MA5210 Feed Through Capacitor, 1 Function(s), 50V, Kyocera AVX Components DC025E275MA5610 vs DC735C275MA5210
DC725C275KA5410 Feed Through Capacitor, 1 Function(s), 50V, Kyocera AVX Components DC025E275MA5610 vs DC725C275KA5410
DC715E275MA5210 Feed Through Capacitor, 1 Function(s), 50V, Kyocera AVX Components DC025E275MA5610 vs DC715E275MA5210
DC055C275MA5610 Feed Through Capacitor, 1 Function(s), 50V, Kyocera AVX Components DC025E275MA5610 vs DC055C275MA5610
DC725C275KA5710 Feed Through Capacitor, 1 Function(s), 50V, Kyocera AVX Components DC025E275MA5610 vs DC725C275KA5710
DC725C275MA5710 Feed Through Capacitor, 1 Function(s), 50V, Kyocera AVX Components DC025E275MA5610 vs DC725C275MA5710
DC705E275MA5110 Feed Through Capacitor, 1 Function(s), 50V, Kyocera AVX Components DC025E275MA5610 vs DC705E275MA5110
DC675E275MA5510 Feed Through Capacitor, 1 Function(s), 50V, Kyocera AVX Components DC025E275MA5610 vs DC675E275MA5510

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DC025E275MA5610 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DC025E275MA5610 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of DC025E275MA5610 would you like to use for your alert(s)?
  • Please alert me when DC025E275MA5610 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DC025E275MA5610 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DC025E275MA5610 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DC025E275MA5610 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DC025E275MA5610.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DC025E275MA5610 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: