Part Details for DC010NGC4 by Honeywell Sensing and Control
Overview of DC010NGC4 by Honeywell Sensing and Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for DC010NGC4
DC010NGC4 CAD Models
DC010NGC4 Part Data Attributes
|
DC010NGC4
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
DC010NGC4
Honeywell Sensing and Control
Peizoresistive Sensor, Gage, 0Psi Min, 0.361Psi Max, 0.05%, 0.25-4.25V, Rectangular, Through Hole Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.05% | |
Additional Feature | SENSITIVITY IS 1 MILLI VOLT | |
Body Breadth | 12.95 mm | |
Body Height | 27.43 mm | |
Body Length or Diameter | 21.59 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset-Nom | 0.25V | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Range | 0.25-4.25V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 0.361 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 16 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | NO | |
Termination Type | SOLDER |