DC.5-405B
Electron Products Inc
Description: Film Capacitor, Polyester, 50V, 2% +Tol, 2% -Tol, 4uF,

Overview of DC.5-405B by Electron Products Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Space Technology Audio and Video Systems Aerospace and Defense Energy and Power Systems Transportation and Logistics Medical Imaging Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
MGN1S1208MC-R7 Murata Manufacturing Co Ltd DC-DC 1W SM 12-8V GAN
MGN1D120603MC-R7 Murata Manufacturing Co Ltd DC-DC 1W SM 12-6/-3V GAN
MGN1S1212MC-R7 Murata Manufacturing Co Ltd DC-DC 1W SM 12-12V GAN

CAD Models for DC.5-405B by Electron Products Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DC.5-405B by Electron Products Inc

DC.5-405B
Electron Products Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ELECTRON PRODUCTS INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
4 µF
Capacitor Type
FILM CAPACITOR
Diameter
10.668 mm
Dielectric Material
POLYESTER
Length
29.718 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
2%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Axial
Positive Tolerance
2%
Rated (AC) Voltage (URac)
40 V
Rated (DC) Voltage (URdc)
50 V
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. DC.5-405B
    Electron Products Inc
    Film Capacitor, Polyester, 50V, 2% +Tol, 2% -Tol, 4uF,
    VS

Alternate Parts for DC.5-405B

This table gives cross-reference parts and alternative options found for DC.5-405B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DC.5-405B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DC.5-405B-R Film Capacitor, Polyester, 50V, 2% +Tol, 2% -Tol, 4uF, Electron Products Inc DC.5-405B vs DC.5-405B-R
DR3C405G Film Capacitor, Polyester, 50V, 2% +Tol, 2% -Tol, 4uF, American Capacitor Corporation DC.5-405B vs DR3C405G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DC.5-405B by Electron Products Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DC.5-405B by Electron Products Inc

Select Manufacturer
Which Manufacturer of DC.5-405B would you like to use for your alert(s)?
  • Please alert me when DC.5-405B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DC.5-405B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DC.5-405B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DC.5-405B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DC.5-405B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DC.5-405B by Electron Products Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: