Part Details for DC-37S-1-A-9-N-A191-A197 by ITT Interconnect Solutions
Overview of DC-37S-1-A-9-N-A191-A197 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1208MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-8V GAN | |
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN |
Price & Stock for DC-37S-1-A-9-N-A191-A197
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DC-37S-1-A-9-N-A19
|
Avnet Americas | - Bulk (Alt: DC-37S-1-A-9-N-A19) Min Qty: 126 Package Multiple: 42 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$12.2452 / $20.2027 | Buy Now |
DISTI #
965-C37S1A9NA191A197
|
Mouser Electronics | D-Sub Standard Connectors DC37S1A9NA191A197 RoHS: Compliant | 0 |
|
$21.0100 / $22.2400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.7600 / $38.8800 | Buy Now |
DISTI #
77454675
|
Verical | DC-37S-1-A-9-N-A191-A197 Min Qty: 1 Package Multiple: 1 | Americas - 72 |
|
$29.6502 / $38.2751 | Buy Now |
DISTI #
63225614
|
Verical | DC-37S-1-A-9-N-A191-A197 Min Qty: 1 Package Multiple: 1 | Americas - 43 |
|
$25.5571 / $30.9947 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$18.7600 / $38.8800 | Buy Now |
Part Details for DC-37S-1-A-9-N-A191-A197
DC-37S-1-A-9-N-A191-A197 CAD Models
DC-37S-1-A-9-N-A191-A197 Part Data Attributes
|
DC-37S-1-A-9-N-A191-A197
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DC-37S-1-A-9-N-A191-A197
ITT Interconnect Solutions
D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 29 Weeks | |
Additional Feature | STANDARD: DIN 41652 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | YES | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DC-37S-1-A-9-N-A191-A197
This table gives cross-reference parts and alternative options found for DC-37S-1-A-9-N-A191-A197. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DC-37S-1-A-9-N-A191-A197, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCW37S065HLF | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | DC-37S-1-A-9-N-A191-A197 vs DCW37S065HLF |
747917-6 | CONNECTOR, 37 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | DC-37S-1-A-9-N-A191-A197 vs 747917-6 |
748894-3 | CONNECTOR, 37 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER | TE Connectivity | DC-37S-1-A-9-N-A191-A197 vs 748894-3 |
93888-392337 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal | Amphenol FCi | DC-37S-1-A-9-N-A191-A197 vs 93888-392337 |
1-747301-5 | CONNECTOR, 37 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | DC-37S-1-A-9-N-A191-A197 vs 1-747301-5 |
D37S14A4PV00 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, | Amphenol Communications Solutions | DC-37S-1-A-9-N-A191-A197 vs D37S14A4PV00 |
H4R37-C | D Subminiature Connector, 37 Contact(s), Female, Press Fit Terminal, Receptacle | Thomas & Betts | DC-37S-1-A-9-N-A191-A197 vs H4R37-C |
L717SDC37S1ACH3F | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | DC-37S-1-A-9-N-A191-A197 vs L717SDC37S1ACH3F |
DCF37S465MTLF | D Subminiature Connector, 37 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DC-37S-1-A-9-N-A191-A197 vs DCF37S465MTLF |
76433-004 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal | Amphenol FCi | DC-37S-1-A-9-N-A191-A197 vs 76433-004 |