There are no models available for this part yet.
Overview of DC-37S-1-A-5-N-A197 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1208MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-8V GAN | |
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN |
Price & Stock for DC-37S-1-A-5-N-A197 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
21T1080
|
Newark | D Sub |Itt Cannon DC-37S-1-A-5-N-A197 RoHS: Not Compliant Min Qty: 126 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.3700 / $25.8000 | Buy Now | |
DISTI #
E02:0323_01957002
|
Arrow Electronics | Conn D-Sub SKT 37 POS Solder RA Thru-Hole 37 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 56 Weeks Date Code: 2040 | Europe - 61 |
|
$11.9982 / $13.3546 | Buy Now | |
DISTI #
74746547
|
RS | D Sub,121073-4680 D | ITT Cannon DC-37S-1-A-5-N-A197 RoHS: Not Compliant Min Qty: 126 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$20.5800 | RFQ | |
DISTI #
ITTDC-37S-1-A-5-N-A197
|
Heilind Electronics | DC-37S-1-A-5-N-A197 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.7900 / $36.8800 | Buy Now | ||
DISTI #
65060768
|
Verical | Conn D-Sub SKT 37 POS Solder RA Thru-Hole 37 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2040 | Americas - 61 |
|
$11.9623 / $13.3146 | Buy Now | |
DISTI #
ITTDC-37S-1-A-5-N-A197
|
Interstate Connecting Components | DC-37S-1-A-5-N-A197 | 0 |
|
Buy Now | ||
DISTI #
121073-3767 D
|
Avnet Abacus | Conn D-Subminiature SKT 37 POS Solder RA Thru-Hole 37 Terminal 1 Port (Alt: 121073-3767 D) RoHS: Compliant Min Qty: 126 Package Multiple: 42 Lead time: 53 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$17.7900 / $36.8800 | Buy Now |
CAD Models for DC-37S-1-A-5-N-A197 by ITT Interconnect Solutions
Part Data Attributes for DC-37S-1-A-5-N-A197 by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
ITT CANNON
|
Additional Feature
|
STANDARD: DIN 41652, PANEL MOUNT
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
YES
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYETHYLENE
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
TIN
|
Shell Material
|
STEEL
|
Shell Size
|
4/C
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
37
|
UL Flammability Code
|
94V-0
|
Alternate Parts for DC-37S-1-A-5-N-A197
This table gives cross-reference parts and alternative options found for DC-37S-1-A-5-N-A197. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DC-37S-1-A-5-N-A197, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCMM-37SB | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DC-37S-1-A-5-N-A197 vs DCMM-37SB |
DCMM-37SH | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DC-37S-1-A-5-N-A197 vs DCMM-37SH |