Part Details for DC-10YWA by Kingbright
Overview of DC-10YWA by Kingbright
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1208MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-8V GAN | |
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN |
Price & Stock for DC-10YWA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W1307
|
Newark | Bar Graph Array, 10 Led, Yellow, 2.4Mcd, Led Color:Yellow, Forward Current If:20Ma, Forward Voltage:2.1V, Luminous Intensity:2.4Mcd, No. Of Leds:10Leds, Display Size:25.4Mm X 10.16Mm, Product Range:- Rohs Compliant: Yes |Kingbright DC-10YWA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 183 |
|
$2.1600 / $4.1500 | Buy Now |
DISTI #
82735259
|
Verical | LED Light Bar Uni-Color Yellow 590nm 20-Pin DIP RoHS: Compliant Min Qty: 20 Package Multiple: 20 Date Code: 2414 | Americas - 880 |
|
$2.3140 | Buy Now |
DISTI #
33117635
|
Verical | LED Light Bar Uni-Color Yellow 590nm 20-Pin DIP RoHS: Compliant Min Qty: 38 Package Multiple: 1 | Americas - 332 |
|
$1.8385 / $2.0404 | Buy Now |
|
Quest Components | Led Bar-graph Display, Yellow, Bar Graph | 13 |
|
$1.7655 / $3.5310 | Buy Now |
DISTI #
DC-10YWA
|
TME | Display: LED, bargraph, yellow, 2.2÷5.6mcd, 25.4x10.16mm Min Qty: 1 | 400 |
|
$1.7700 / $2.8200 | Buy Now |
DISTI #
DC-10YWA
|
Avnet Abacus | Displays Segmented Panel 10LED Yellow 20-Pin DIP Tube (Alt: DC-10YWA) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 17 Weeks, 0 Days | Abacus - 2080 |
|
Buy Now |
Part Details for DC-10YWA
DC-10YWA CAD Models
DC-10YWA Part Data Attributes
|
DC-10YWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
DC-10YWA
Kingbright
SINGLE COLOR LED ARRAY, YELLOW, 5.08 mm, ROHS COMPLIANT PACKAGE-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-20 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Kingbright | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SEPARATE, 10 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | DIFFUSED WHITE | |
Luminous Intensity-Min | 0.0008 cd | |
Luminous Intensity-Nom | 9.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 10 | |
Number of LEDs in Array | 10 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 8 mm | |
Packing Method | BULK | |
Peak Wavelength | 590 nm | |
Shape | RECTANGULAR | |
Size | 5.08 mm | |
Surface Mount | NO | |
Terminal Finish | NOT SPECIFIED | |
Terminal Pitch | 7.5 mm |
Alternate Parts for DC-10YWA
This table gives cross-reference parts and alternative options found for DC-10YWA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DC-10YWA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DC-10GWA | SINGLE COLOR LED ARRAY, GREEN, 5.08 mm, ROHS COMPLIANT PACKAGE-20 | Kingbright | DC-10YWA vs DC-10GWA |
DC10EWA | Single Color LED Array, High Efficiency Red, Diffused White, 5.08mm, ROHS COMPLIANT PACKAGE-20 | Kingbright | DC-10YWA vs DC10EWA |
DC10SRWA | Single Color LED Array, Super Bright Red, Diffused White, 5.08mm, ROHS COMPLIANT PACKAGE-20 | Kingbright | DC-10YWA vs DC10SRWA |
DC-10SRWA | SINGLE COLOR LED ARRAY, SUPER BRIGHT RED, 5.08 mm, ROHS COMPLIANT PACKAGE-20 | Kingbright | DC-10YWA vs DC-10SRWA |
AA3022SGC4.5SF | Single Color LED, Super Bright Green, Water Clear, 2.5mm, 3.20 X 2.20 MM, 1.50 MM HEIGHT, SMT, 2 PIN | Kingbright | DC-10YWA vs AA3022SGC4.5SF |