Part Details for DC-06HL-43F-CC by Amphenol Corporation
Overview of DC-06HL-43F-CC by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1208MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-8V GAN | |
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN |
Part Details for DC-06HL-43F-CC
DC-06HL-43F-CC CAD Models
DC-06HL-43F-CC Part Data Attributes
|
DC-06HL-43F-CC
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
DC-06HL-43F-CC
Amphenol Corporation
Directional Coupler,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | 4.3/10-F | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 54.77 dBm | |
Insertion Loss-Max | 1.75 dB | |
Isolation-Min | 26 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 3800 MHz | |
Operating Frequency-Min | 698 MHz | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -35 °C | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
Surface Mount | NO | |
VSWR-Max | 1.3 |