Part Details for DC-03BMMA-QL8MPP by Amphenol Corporation
Overview of DC-03BMMA-QL8MPP by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1208MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-8V GAN | |
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN |
Price & Stock for DC-03BMMA-QL8MPP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DC-03BMMA-QL8MPP
|
Avnet Americas | - Bulk (Alt: DC-03BMMA-QL8MPP) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$4.8530 | Buy Now |
DISTI #
523-DC-03BMMA-QL8MPP
|
Mouser Electronics | Standard Circular Connector 20A M CONN MPIN 3PIN OD12.0 RoHS: Compliant | 0 |
|
$6.4300 / $10.8400 | Order Now |
|
Quest Components | CIRCULAR CONNECTOR | 39 |
|
$5.1285 / $11.8350 | Buy Now |
Part Details for DC-03BMMA-QL8MPP
DC-03BMMA-QL8MPP CAD Models
DC-03BMMA-QL8MPP Part Data Attributes
|
DC-03BMMA-QL8MPP
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
DC-03BMMA-QL8MPP
Amphenol Corporation
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Connector Type | CIRCULAR CONNECTOR |