There are no models available for this part yet.
Overview of DC-03BFFA-QL8MPP by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1208MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-8V GAN | |
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN |
Price & Stock for DC-03BFFA-QL8MPP by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DC-03BFFA-QL8MPP
|
Avnet Americas | - Bulk (Alt: DC-03BFFA-QL8MPP) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$3.9477 | Buy Now | |
DISTI #
523-DC-03BFFA-QL8MPP
|
Mouser Electronics | Standard Circular Connector 20A F CONN FPIN 3PIN OD12.0 RoHS: Compliant | 0 |
|
$5.4400 / $8.8100 | Order Now |
CAD Models for DC-03BFFA-QL8MPP by Amphenol Corporation
Part Data Attributes for DC-03BFFA-QL8MPP by Amphenol Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Samacsys Manufacturer
|
Amphenol
|
Connector Type
|
CIRCULAR CONNECTOR
|