Part Details for DBUME-25P by Cinch Connectivity Solutions
Overview of DBUME-25P by Cinch Connectivity Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for DBUME-25P
DBUME-25P CAD Models
DBUME-25P Part Data Attributes:
|
DBUME-25P
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
DBUME-25P
Cinch Connectivity Solutions
D Subminiature Connector, 25 Contact(s), Male, Crimp and Poke Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | CRIMP | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DBUME-25P
This table gives cross-reference parts and alternative options found for DBUME-25P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBUME-25P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBUMY-25PTI | D Subminiature Connector, 25 Contact(s), Male, Crimp and Poke Terminal, Plug, | Cinch Connectivity Solutions | DBUME-25P vs DBUMY-25PTI |
DBMAM-25PFOTI | D Subminiature Connector, 25 Contact(s), Male, Crimp and Poke Terminal, Plug, | Cinch Connectivity Solutions | DBUME-25P vs DBMAM-25PFOTI |
09653276801 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal | HARTING Technology Group | DBUME-25P vs 09653276801 |
DBU-25PAD-30 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug | Cinch Connectivity Solutions | DBUME-25P vs DBU-25PAD-30 |
09653275802 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal | HARTING Technology Group | DBUME-25P vs 09653275802 |
FCF-25PTI1 | D Subminiature Connector, 25 Contact(s), Male, IDC Terminal, Plug, | Cinch Connectivity Solutions | DBUME-25P vs FCF-25PTI1 |
09653627814 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal | HARTING Technology Group | DBUME-25P vs 09653627814 |
DELC-J25PAF-20L8E | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, LEAD FREE | Japan Aviation Electronics Industry Limited | DBUME-25P vs DELC-J25PAF-20L8E |
L717SDBH25POL2RM8 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DBUME-25P vs L717SDBH25POL2RM8 |
09653267801 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal | HARTING Technology Group | DBUME-25P vs 09653267801 |