Part Details for DBUE25S by ITT Interconnect Solutions
Overview of DBUE25S by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DBUE25S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DBUE25S-ND
|
DigiKey | CONN D-SUB RCPT 25POS PNL MNT Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
695-DBUE25S
|
Mouser Electronics | Circular MIL Spec Connector DSUB 25F CRIMP E GF ZINC | 0 |
|
$37.6600 / $46.7300 | Order Now |
DISTI #
DBUE25S
|
PEI Genesis | DSUB 25F CRIMP E GF ZINC Min Qty: 1 | 228 |
|
$21.9900 / $27.4900 | Buy Now |
Part Details for DBUE25S
DBUE25S CAD Models
DBUE25S Part Data Attributes
|
DBUE25S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DBUE25S
ITT Interconnect Solutions
D Type Connector, 25 Contact(s), Female, 0.109 inch Pitch, Crimp Terminal, #4-40, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.375 inch | |
Body Length | 2.087 inch | |
Body/Shell Style | PLUG | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED THERMOPLASTIC | |
Manufacturer Series | DBU | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | CLINCH NUT | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL, CSA | |
Reliability | COMMERCIAL | |
Shell Finish | YELLOW CHROMATE | |
Shell Material | STEEL | |
Termination Type | CRIMP | |
Total Number of Contacts | 25 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |