Part Details for DBUE-25SADT by Cinch Connectivity Solutions
Overview of DBUE-25SADT by Cinch Connectivity Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DBUE-25SADT
DBUE-25SADT CAD Models
DBUE-25SADT Part Data Attributes
|
DBUE-25SADT
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
DBUE-25SADT
Cinch Connectivity Solutions
D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Socket
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Manufacturer Series | DBUE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DBUE-25SADT
This table gives cross-reference parts and alternative options found for DBUE-25SADT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBUE-25SADT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CQBRE25S | Amphenol CIT | Check for Price | D Subminiature Connector, 25 Contact(s), Female, Crimp Terminal, Receptacle, | DBUE-25SADT vs CQBRE25S |
DBUMY-25ST | Cinch Connectivity Solutions | Check for Price | D Subminiature Connector, 25 Contact(s), Female, Crimp and Poke Terminal, Socket, | DBUE-25SADT vs DBUMY-25ST |
4022-25-BT | Regal Electronics | Check for Price | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal | DBUE-25SADT vs 4022-25-BT |
09663167603 | HARTING Technology Group | Check for Price | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal | DBUE-25SADT vs 09663167603 |
L77DB25SOL2 | Amphenol Corporation | Check for Price | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Locking, Receptacle, ROHS COMPLIANT | DBUE-25SADT vs L77DB25SOL2 |
FCF-25ST | Cinch Connectivity Solutions | Check for Price | D Subminiature Connector, 25 Contact(s), Female, IDC Terminal, Socket, | DBUE-25SADT vs FCF-25ST |
09663557510 | HARTING Technology Group | Check for Price | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal | DBUE-25SADT vs 09663557510 |
09663563615 | HARTING Technology Group | Check for Price | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal | DBUE-25SADT vs 09663563615 |
DBUME-25S | Cinch Connectivity Solutions | Check for Price | D Subminiature Connector, 25 Contact(s), Female, Crimp and Poke Terminal, Socket, | DBUE-25SADT vs DBUME-25S |
25552563611741 | HARTING Technology Group | Check for Price | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal | DBUE-25SADT vs 25552563611741 |