DBR-1-3-09-P-X1
South Sea Terminal Co Ltd
Description: D Type Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle

Overview of DBR-1-3-09-P-X1 by South Sea Terminal Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 4 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for DBR-1-3-09-P-X1 by South Sea Terminal Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DBR-1-3-09-P-X1 by South Sea Terminal Co Ltd

DBR-1-3-09-P-X1
South Sea Terminal Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SOUTH SEA TERMINAL CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Body Breadth
0.494 inch
Body Depth
0.5 inch
Body Length
1.213 inch
Body/Shell Style
RECEPTACLE
Connector Type
D SUBMINIATURE CONNECTOR
Contact Finish Mating
AU
Contact Gender
MALE
Contact Material
BRASS
Contact Pattern
STAGGERED
Contact Resistance
20 mΩ
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
500VAC V
Insulation Resistance
1000000000 Ω
Insulator Color
BLUE
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch
0.109 inch
Mating Contact Row Spacing
0.112 inch
Mounting Option 1
#4-40
Mounting Option 2
JACKSCREW
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.8448 mm
Rated Current (Signal)
5 A
Reference Standard
UL
Shell Finish
TIN
Shell Material
STEEL
Terminal Length
0.125 inch
Terminal Pitch
2.7686 mm
Termination Type
SOLDER
Total Number of Contacts
9
Want to compare parts?
  1. DBR-1-3-09-P-X1
    South Sea Terminal Co Ltd
    D Type Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle
    VS

Alternate Parts for DBR-1-3-09-P-X1

This table gives cross-reference parts and alternative options found for DBR-1-3-09-P-X1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBR-1-3-09-P-X1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DBR-2-6-09-P-X1 D Type Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle South Sea Terminal Co Ltd DBR-1-3-09-P-X1 vs DBR-2-6-09-P-X1
DBR-1-1-09-P-X1 D Type Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle South Sea Terminal Co Ltd DBR-1-3-09-P-X1 vs DBR-1-1-09-P-X1
DBR-2-1-09-P-X1 D Type Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle South Sea Terminal Co Ltd DBR-1-3-09-P-X1 vs DBR-2-1-09-P-X1
DBR-1-6-09-P-X1 D Type Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle South Sea Terminal Co Ltd DBR-1-3-09-P-X1 vs DBR-1-6-09-P-X1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DBR-1-3-09-P-X1 by South Sea Terminal Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DBR-1-3-09-P-X1 by South Sea Terminal Co Ltd

Select Manufacturer
Which Manufacturer of DBR-1-3-09-P-X1 would you like to use for your alert(s)?
  • Please alert me when DBR-1-3-09-P-X1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DBR-1-3-09-P-X1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DBR-1-3-09-P-X1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DBR-1-3-09-P-X1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DBR-1-3-09-P-X1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DBR-1-3-09-P-X1 by South Sea Terminal Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: