DBPL25S364MTLF
Description: D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, LEAD FREE

Overview of DBPL25S364MTLF by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for DBPL25S364MTLF by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DBPL25S364MTLF by Amphenol FCi

DBPL25S364MTLF
Amphenol FCi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL FCI ASIA PTE LTD
Package Description
LEAD FREE
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Body Breadth
0.48 inch
Body Depth
0.165 inch
Body Length
2.07 inch
Connector Type
D SUBMINIATURE CONNECTOR
Contact Finish Mating
GOLD FLASH OVER NICKEL
Contact Finish Termination
GOLD FLASH
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
Contact Pattern
STAGGERED
Contact Resistance
7.3 mΩ
Contact Style
RND PIN-SKT
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
Insulator Material
POLYETHYLENE
JESD-609 Code
e4
MIL Conformance
NO
Mating Contact Pitch
0.109 inch
Mating Contact Row Spacing
0.112 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
M3
Mounting Option 2
CLINCH NUT
Mounting Style
STRAIGHT
Mounting Type
BOARD AND PANEL
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.84 mm
Rated Current (Signal)
7.5 A
Reference Standard
UL
Shell Finish
TIN/ZINC CHROMIUM
Shell Material
STEEL
Shell Size
3/B
Terminal Pitch
2.76 mm
Termination Type
SOLDER
Total Number of Contacts
25
UL Flammability Code
94V-0
Want to compare parts?
  1. DBPL25S364MTLF
    Amphenol FCi
    D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, LEAD FREE
    VS

Alternate Parts for DBPL25S364MTLF

This table gives cross-reference parts and alternative options found for DBPL25S364MTLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBPL25S364MTLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DBMS25S332GLF D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, LEAD FREE Amphenol Communications Solutions DBPL25S364MTLF vs DBMS25S332GLF
DBMS25S367HLF D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, LEAD FREE Amphenol FCi DBPL25S364MTLF vs DBMS25S367HLF
777DFBF25S1AMNRM5 D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Plug, Amphenol Corporation DBPL25S364MTLF vs 777DFBF25S1AMNRM5
HDC25S5B3000/AA-14 D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, ROHS COMPLIANT Amphenol Positronic DBPL25S364MTLF vs HDC25S5B3000/AA-14
117DFBG25SAZ4-VF D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Amphenol Corporation DBPL25S364MTLF vs 117DFBG25SAZ4-VF
77DBH25S1APNVF D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, Amphenol Corporation DBPL25S364MTLF vs 77DBH25S1APNVF
17DFBH25SOL2VFM2 D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Amphenol Corporation DBPL25S364MTLF vs 17DFBH25SOL2VFM2
DBPO25S664NLF D Subminiature Connector, 25 Contact(s), Female, Wire Wrap Terminal, LEAD FREE Amphenol Communications Solutions DBPL25S364MTLF vs DBPO25S664NLF
DBMF25S332CTLF D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, LEAD FREE Amphenol FCi DBPL25S364MTLF vs DBMF25S332CTLF
77DFBH25SAM4VF2 D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, Amphenol Corporation DBPL25S364MTLF vs 77DFBH25SAM4VF2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DBPL25S364MTLF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DBPL25S364MTLF by Amphenol FCi

Select Manufacturer
Which Manufacturer of DBPL25S364MTLF would you like to use for your alert(s)?
  • Please alert me when DBPL25S364MTLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DBPL25S364MTLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DBPL25S364MTLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DBPL25S364MTLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DBPL25S364MTLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DBPL25S364MTLF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: