Part Details for DBPF25S632NLF by Amphenol FCi
Overview of DBPF25S632NLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DBPF25S632NLF
DBPF25S632NLF CAD Models
DBPF25S632NLF Part Data Attributes
|
DBPF25S632NLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DBPF25S632NLF
Amphenol FCi
D Subminiature Connector, 25 Contact(s), Female, Wire Wrap Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.48 inch | |
Body Depth | 0.227 inch | |
Body Length | 2.07 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 7.3 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | LOCKING | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DBPF25S632NLF
This table gives cross-reference parts and alternative options found for DBPF25S632NLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBPF25S632NLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBPW25S465LF | D Subminiature Connector, 25 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DBPF25S632NLF vs DBPW25S465LF |
17D-BH25S1AUNVF2 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, | Amphenol Corporation | DBPF25S632NLF vs 17D-BH25S1AUNVF2 |
717DBH25SAM4BVF2 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Plug, | Amphenol Corporation | DBPF25S632NLF vs 717DBH25SAM4BVF2 |
DBMN25S3CLF | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | DBPF25S632NLF vs DBMN25S3CLF |
SND25S36P00G | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, | Amphenol Positronic | DBPF25S632NLF vs SND25S36P00G |
DBM25S465CTLF | D Subminiature Connector, 25 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DBPF25S632NLF vs DBM25S465CTLF |
DBMO25S367GLF | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | DBPF25S632NLF vs DBMO25S367GLF |
77DFBH25S1AMNVF | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | DBPF25S632NLF vs 77DFBH25S1AMNVF |
DBP25S432NLF | D Subminiature Connector, 25 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DBPF25S632NLF vs DBP25S432NLF |
DBPW25S465HTLF | D Subminiature Connector, 25 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DBPF25S632NLF vs DBPW25S465HTLF |