Part Details for DBP25S432TLF by Amphenol Communications Solutions
Overview of DBP25S432TLF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DBP25S432TLF
DBP25S432TLF CAD Models
DBP25S432TLF Part Data Attributes
|
DBP25S432TLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
DBP25S432TLF
Amphenol Communications Solutions
D Subminiature Connector, 25 Contact(s), Female, Wire Wrap Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.48 inch | |
Body Depth | 0.225 inch | |
Body Length | 2.07 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 7.3 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | LOCKING | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | TIN/ZINC CHROMIUM | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DBP25S432TLF
This table gives cross-reference parts and alternative options found for DBP25S432TLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBP25S432TLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBM25S465LF | D Subminiature Connector, 25 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DBP25S432TLF vs DBM25S465LF |
DBM25S4LF | D Subminiature Connector, 25 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DBP25S432TLF vs DBM25S4LF |
DBM25S465TLF | D Subminiature Connector, 25 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DBP25S432TLF vs DBM25S465TLF |
DB25S4T | D Subminiature Connector, 25 Contact(s), Female, Wire Wrap Terminal | Amphenol FCi | DBP25S432TLF vs DB25S4T |
DB25S4LF | D Subminiature Connector, 25 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DBP25S432TLF vs DB25S4LF |
DBP25S467TLF | D Subminiature Connector, 25 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DBP25S432TLF vs DBP25S467TLF |
DBM25S467TLF | D Subminiature Connector, 25 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DBP25S432TLF vs DBM25S467TLF |
DBM25S464TLF | D Subminiature Connector, 25 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DBP25S432TLF vs DBM25S464TLF |
DB25S464T | D Subminiature Connector, 25 Contact(s), Female, Wire Wrap Terminal, | Amphenol Communications Solutions | DBP25S432TLF vs DB25S464T |
DB25S464TXXXLF | D Subminiature Connector, 25 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DBP25S432TLF vs DB25S464TXXXLF |