Part Details for DBP25P465TXLF by Amphenol FCi
Overview of DBP25P465TXLF by Amphenol FCi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBP25P465TXLF | Amphenol Communications Solutions | High Performance D-Sub Power Board Mount Connector, Input Output Connectors, 25 Way Pin Wire Wrap, without Accessory. |
Price & Stock for DBP25P465TXLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73458540
|
RS | DBP25P465TXLF-DSUB DP SIGNAL STC 25 PI | Amphenol FCI (Amphenol CS) DBP25P465TXLF Min Qty: 200 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$13.7200 | RFQ |
DISTI #
BRGDBP25P465TXLF
|
Heilind Electronics | Americas - 0 in Stock |
|
$11.5087 / $11.6974 | Buy Now | |
|
Bristol Electronics | 24 |
|
RFQ | ||
DISTI #
BRGDBP25P465TXLF
|
Interstate Connecting Components | 0 |
|
$11.5087 / $11.6974 | Buy Now |
Part Details for DBP25P465TXLF
DBP25P465TXLF CAD Models
DBP25P465TXLF Part Data Attributes
|
DBP25P465TXLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DBP25P465TXLF
Amphenol FCi
D Subminiature Connector, 25 Contact(s), Male, 0.108 inch Pitch, Wire Wrap Terminal, Locking, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.479 inch | |
Body Depth | 0.226 inch | |
Body Length | 2.07 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 7.3 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | LOCKING | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | TIN/ZINC CHROMIUM | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Length | 0.5 inch | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DBP25P465TXLF
This table gives cross-reference parts and alternative options found for DBP25P465TXLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBP25P465TXLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBM25P464XLF | D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DBP25P465TXLF vs DBM25P464XLF |
DBM25P465TXLF | D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DBP25P465TXLF vs DBM25P465TXLF |
DBP25P431TX | D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal | Amphenol FCi | DBP25P465TXLF vs DBP25P431TX |
DB25P464TXXXXLF | D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DBP25P465TXLF vs DB25P464TXXXXLF |
DBM25P465TXLF | D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DBP25P465TXLF vs DBM25P465TXLF |
DB25P4X | D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal | Amphenol FCi | DBP25P465TXLF vs DB25P4X |
DB25P467X | D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal, | Amphenol Communications Solutions | DBP25P465TXLF vs DB25P467X |
DB25P464XLF | D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DBP25P465TXLF vs DB25P464XLF |
DB25P467TXLF | D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DBP25P465TXLF vs DB25P467TXLF |
DB25P467TX | D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal | Amphenol FCi | DBP25P465TXLF vs DB25P467TX |