Part Details for DBP25P400TX by Amphenol FCi
Overview of DBP25P400TX by Amphenol FCi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DBP25P400TX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 884 |
|
RFQ |
Part Details for DBP25P400TX
DBP25P400TX CAD Models
DBP25P400TX Part Data Attributes
|
DBP25P400TX
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DBP25P400TX
Amphenol FCi
D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.479 inch | |
Body Depth | 0.226 inch | |
Body Length | 2.07 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 7.3 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | LOCKING | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | TIN LEAD | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DBP25P400TX
This table gives cross-reference parts and alternative options found for DBP25P400TX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBP25P400TX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DB25P467TX | D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal, | Amphenol Communications Solutions | DBP25P400TX vs DB25P467TX |
DBP25P443TX | D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal, | Amphenol Communications Solutions | DBP25P400TX vs DBP25P443TX |
DBP25P467TXLF | D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DBP25P400TX vs DBP25P467TXLF |
DBP25P467TXLF | D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DBP25P400TX vs DBP25P467TXLF |
DBP25P464TXLF | D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DBP25P400TX vs DBP25P464TXLF |
DB25P464TXXXXLF | D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DBP25P400TX vs DB25P464TXXXXLF |
DB25P467TXLF | D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DBP25P400TX vs DB25P467TXLF |
DB25P4XLF | D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DBP25P400TX vs DB25P4XLF |
DBM25P464TXLF | D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DBP25P400TX vs DBM25P464TXLF |
DB25P4TX | D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal | Amphenol FCi | DBP25P400TX vs DB25P4TX |