DBP-M987-00-2101-FG
TT Electronics Resistors
Description: Array/Network Resistor, Bussed, Tantalum Nitride/nickel Chrome, 0.1W, 2100ohm, 100V, 1% +/-Tol, -300,300ppm/Cel, 7726,

Overview of DBP-M987-00-2101-FG by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

Available Datasheets

Part # Manufacturer Description Datasheet
ADSP-2101BPZ-100 Rochester Electronics LLC Rochester Manufactured ADSP-2101, 16 bit, fixed point, Digital Signal Processor, 68 PLCC Package, Industrial Temp spec.
MC2101F Rochester Electronics LLC MC2101F - Dual NAND Logic Gate
ADSP-2101BG-100 Rochester Electronics LLC Digital Signal Processor

CAD Models for DBP-M987-00-2101-FG by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DBP-M987-00-2101-FG by TT Electronics Resistors

DBP-M987-00-2101-FG
TT Electronics Resistors
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TT ELECTRONICS PLC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Rectangular
First Element Resistance
2100 Ω
Lead Length
3.429 mm
Lead Spacing
2.54 mm
Mounting Feature
THROUGH HOLE MOUNT
Network Type
BUSSED
Number of Elements
13
Number of Functions
1
Number of Terminals
14
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
4.572 mm
Package Length
19.431 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
DIP
Package Width
6.604 mm
Rated Power Dissipation (P)
1.3 W
Resistance
2100 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
7726
Surface Mount
NO
Technology
THIN FILM
Temperature Coefficient
300 ppm/°C
Terminal Shape
FLAT
Tolerance
1%
Working Voltage
100 V
Want to compare parts?
  1. DBP-M987-00-2101-FG
    TT Electronics Resistors
    Array/Network Resistor, Bussed, Tantalum Nitride/nickel Chrome, 0.1W, 2100ohm, 100V, 1% +/-Tol, -300,300ppm/Cel, 7726,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DBP-M987-00-2101-FG by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DBP-M987-00-2101-FG by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of DBP-M987-00-2101-FG would you like to use for your alert(s)?
  • Please alert me when DBP-M987-00-2101-FG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DBP-M987-00-2101-FG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DBP-M987-00-2101-FG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DBP-M987-00-2101-FG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DBP-M987-00-2101-FG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DBP-M987-00-2101-FG by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: