Part Details for DBMZ9C4PYK87A226 by ITT Interconnect Solutions
Overview of DBMZ9C4PYK87A226 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DBMZ9C4PYK87A226
DBMZ9C4PYK87A226 CAD Models
DBMZ9C4PYK87A226 Part Data Attributes
|
DBMZ9C4PYK87A226
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DBMZ9C4PYK87A226
ITT Interconnect Solutions
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | EMI/RFI SHIELDED | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DBMZ9C4PYK87A226
This table gives cross-reference parts and alternative options found for DBMZ9C4PYK87A226. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBMZ9C4PYK87A226, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DBM9W4PNMBF179AFR163 | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 9 Contact(s), Male, Wire Wrap Terminal, Plug, | DBMZ9C4PYK87A226 vs DBM9W4PNMBF179AFR163 |
DBME9W4PNMB1A7NFR163 | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | DBMZ9C4PYK87A226 vs DBME9W4PNMB1A7NFR163 |
L177TWB9W4PSYRM84 | Amphenol Corporation | Check for Price | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | DBMZ9C4PYK87A226 vs L177TWB9W4PSYRM84 |
L777TWB9W4PP3SYRM54 | Amphenol Corporation | Check for Price | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | DBMZ9C4PYK87A226 vs L777TWB9W4PP3SYRM54 |
DBMV9C4PNK127 | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | DBMZ9C4PYK87A226 vs DBMV9C4PNK127 |
DEM-9W4PE | Cinch Connectivity Solutions | Check for Price | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | DBMZ9C4PYK87A226 vs DEM-9W4PE |
DBML9W4P500NLF | Amphenol FCi | Check for Price | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE | DBMZ9C4PYK87A226 vs DBML9W4P500NLF |
DBM-9C4P-1AHN-A191-K87 | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | DBMZ9C4PYK87A226 vs DBM-9C4P-1AHN-A191-K87 |
CBM9W4M70000 | Amphenol Positronic | Check for Price | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | DBMZ9C4PYK87A226 vs CBM9W4M70000 |
L777TWB9W4PHSV3RRM6 | Amphenol Corporation | Check for Price | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | DBMZ9C4PYK87A226 vs L777TWB9W4PHSV3RRM6 |