Part Details for DBMY5W5PNMBBFR163 by ITT Interconnect Solutions
Overview of DBMY5W5PNMBBFR163 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DBMY5W5PNMBBFR163
DBMY5W5PNMBBFR163 CAD Models
DBMY5W5PNMBBFR163 Part Data Attributes
|
DBMY5W5PNMBBFR163
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DBMY5W5PNMBBFR163
ITT Interconnect Solutions
D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Shell Finish | TIN | |
Shell Material | COPPER ALLOY | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DBMY5W5PNMBBFR163
This table gives cross-reference parts and alternative options found for DBMY5W5PNMBBFR163. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBMY5W5PNMBBFR163, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBM-5W5P-1ATN-K87-146 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, | ITT Interconnect Solutions | DBMY5W5PNMBBFR163 vs DBM-5W5P-1ATN-K87-146 |
DBMT-5H5P-OL4-A190-K87 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, | ITT Interconnect Solutions | DBMY5W5PNMBBFR163 vs DBMT-5H5P-OL4-A190-K87 |
L77TWB5W5PMP3V3RRM6 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DBMY5W5PNMBBFR163 vs L77TWB5W5PMP3V3RRM6 |
L77TWB5W5PMCVA514RM6 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DBMY5W5PNMBBFR163 vs L77TWB5W5PMCVA514RM6 |
L77TWB5W5PEP3VA514RM6 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DBMY5W5PNMBBFR163 vs L77TWB5W5PEP3VA514RM6 |
L777TWB5W5PHCV4RRM6 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DBMY5W5PNMBBFR163 vs L777TWB5W5PHCV4RRM6 |
L777TWB5W5PMP2V4FRM6 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DBMY5W5PNMBBFR163 vs L777TWB5W5PMP2V4FRM6 |
L77TWB5W5PP2YRM84 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DBMY5W5PNMBBFR163 vs L77TWB5W5PP2YRM84 |
DBMO5X5PVK127 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DBMY5W5PNMBBFR163 vs DBMO5X5PVK127 |
DBM5W5PNMB1B7NFR163 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DBMY5W5PNMBBFR163 vs DBM5W5PNMB1B7NFR163 |