Part Details for DBMY-36W4SH by Cinch Connectivity Solutions
Overview of DBMY-36W4SH by Cinch Connectivity Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DBMY-36W4SH
DBMY-36W4SH CAD Models
DBMY-36W4SH Part Data Attributes
|
DBMY-36W4SH
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
DBMY-36W4SH
Cinch Connectivity Solutions
D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | GOLD (30) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD AND PANEL | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DBMY-36W4SH
This table gives cross-reference parts and alternative options found for DBMY-36W4SH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBMY-36W4SH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DEME-36W4SZT | D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DBMY-36W4SH vs DEME-36W4SZT |
DDMN36X4SYA197 | D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DBMY-36W4SH vs DDMN36X4SYA197 |
DDM-36P4S-1AWN-A191-A197-146 | D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, | ITT Interconnect Solutions | DBMY-36W4SH vs DDM-36P4S-1AWN-A191-A197-146 |
DDM-36P4S-1AVN-A191-A197 | D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, | ITT Interconnect Solutions | DBMY-36W4SH vs DDM-36P4S-1AVN-A191-A197 |
L177TWD36W4SP2SYRM54 | D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DBMY-36W4SH vs L177TWD36W4SP2SYRM54 |
DDM36W4SNMB1B0NFR163 | D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DBMY-36W4SH vs DDM36W4SNMB1B0NFR163 |
DDO36W443H30LF | D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, Socket, LEAD FREE | Amphenol FCi | DBMY-36W4SH vs DDO36W443H30LF |
DAM-36W4SBT | D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DBMY-36W4SH vs DAM-36W4SBT |
DDMMG36H4SJ-A101 | D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DBMY-36W4SH vs DDMMG36H4SJ-A101 |
CBM36W4F7000S | D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, | Amphenol Positronic | DBMY-36W4SH vs CBM36W4F7000S |