Part Details for DBMY-27W2PH by Cinch Connectivity Solutions
Overview of DBMY-27W2PH by Cinch Connectivity Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DBMY-27W2PH
DBMY-27W2PH CAD Models
DBMY-27W2PH Part Data Attributes
|
DBMY-27W2PH
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
DBMY-27W2PH
Cinch Connectivity Solutions
D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | GOLD (30) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD AND PANEL | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 27 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DBMY-27W2PH
This table gives cross-reference parts and alternative options found for DBMY-27W2PH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBMY-27W2PH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L777TWC27W2PMP3SVA514RM6 | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DBMY-27W2PH vs L777TWC27W2PMP3SVA514RM6 |
DCMM-27W2PB | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DBMY-27W2PH vs DCMM-27W2PB |
L777TWC27W2PEP3SV3RRM6 | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DBMY-27W2PH vs L777TWC27W2PEP3SV3RRM6 |
DCO27W2300G40LF | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DBMY-27W2PH vs DCO27W2300G40LF |
L777TWC27W2PMCSVRM6 | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DBMY-27W2PH vs L777TWC27W2PMCSVRM6 |
CBM27W2M77000S | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, | Amphenol Positronic | DBMY-27W2PH vs CBM27W2M77000S |
DCL27W2300H30LF | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DBMY-27W2PH vs DCL27W2300H30LF |
DDM-27W2PE | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DBMY-27W2PH vs DDM-27W2PE |
DCMMD27X2PJ-A101 | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DBMY-27W2PH vs DCMMD27X2PJ-A101 |
DAME-27W2PZTI | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DBMY-27W2PH vs DAME-27W2PZTI |