Part Details for DBMU-5H5P-OL4-A190-K87 by ITT Interconnect Solutions
Overview of DBMU-5H5P-OL4-A190-K87 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA1902TE-T1-A | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 7A 22Mohm 6Pin Tmm/Sc-95 | |
UPA1901TE-T1-AT | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 6.5A 39Mohm 6Pin Tmm/Sc-95 | |
UPA1902TE-T1-AT | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 7A 22Mohm 6Pin Tmm/Sc-95 |
Part Details for DBMU-5H5P-OL4-A190-K87
DBMU-5H5P-OL4-A190-K87 CAD Models
DBMU-5H5P-OL4-A190-K87 Part Data Attributes
|
DBMU-5H5P-OL4-A190-K87
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DBMU-5H5P-OL4-A190-K87
ITT Interconnect Solutions
D Subminiature Connector, 5 Contact(s), Male, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | EMI/RFI SHIELDED | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DBMU-5H5P-OL4-A190-K87
This table gives cross-reference parts and alternative options found for DBMU-5H5P-OL4-A190-K87. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBMU-5H5P-OL4-A190-K87, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBMT-5X5P-OL4-A191-K87 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, | ITT Interconnect Solutions | DBMU-5H5P-OL4-A190-K87 vs DBMT-5X5P-OL4-A191-K87 |
DBM-5P5P-1A9N-K87 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, | ITT Interconnect Solutions | DBMU-5H5P-OL4-A190-K87 vs DBM-5P5P-1A9N-K87 |
L717TWB5W5PMCV4FRM6 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DBMU-5H5P-OL4-A190-K87 vs L717TWB5W5PMCV4FRM6 |
L177TWB5W5PCSY | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DBMU-5H5P-OL4-A190-K87 vs L177TWB5W5PCSY |
DBME5W5PNMBTFR163 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DBMU-5H5P-OL4-A190-K87 vs DBME5W5PNMBTFR163 |
L177TWB5W5PMP3V4RRM6 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DBMU-5H5P-OL4-A190-K87 vs L177TWB5W5PMP3V4RRM6 |
L177TWB5W5PMCVRM6 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DBMU-5H5P-OL4-A190-K87 vs L177TWB5W5PMCVRM6 |
L777TWB5W5PEP2VA514RM6 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DBMU-5H5P-OL4-A190-K87 vs L777TWB5W5PEP2VA514RM6 |
DBM5W5PNMBHFR163 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DBMU-5H5P-OL4-A190-K87 vs DBM5W5PNMBHFR163 |
L777TWB5W5PMP3VRM6 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DBMU-5H5P-OL4-A190-K87 vs L777TWB5W5PMP3VRM6 |