DBMN25S464MLF
Description: D Subminiature Connector, 25 Contact(s), Female, Wire Wrap Terminal, LEAD FREE

Overview of DBMN25S464MLF by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for DBMN25S464MLF by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DBMN25S464MLF by Amphenol FCi

DBMN25S464MLF
Amphenol FCi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL FCI ASIA PTE LTD
Package Description
LEAD FREE
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Body Breadth
0.48 inch
Body Depth
0.225 inch
Body Length
2.07 inch
Connector Type
D SUBMINIATURE CONNECTOR
Contact Finish Mating
GOLD FLASH OVER NICKEL
Contact Finish Termination
GOLD FLASH
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
Contact Pattern
STAGGERED
Contact Resistance
7.3 mΩ
Contact Style
RND PIN-SKT
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
Insulator Material
POLYETHYLENE
JESD-609 Code
e4
MIL Conformance
NO
Mating Contact Pitch
0.109 inch
Mating Contact Row Spacing
0.112 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
M3
Mounting Option 2
THREADED
Number Of Connectors
ONE
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Rated Current (Signal)
7.5 A
Reference Standard
UL
Shell Finish
CADMIUM
Shell Material
STEEL
Shell Size
3/B
Termination Type
WIRE WRAP
Total Number of Contacts
25
UL Flammability Code
94V-0
Want to compare parts?
  1. DBMN25S464MLF
    Amphenol FCi
    D Subminiature Connector, 25 Contact(s), Female, Wire Wrap Terminal, LEAD FREE
    VS

Alternate Parts for DBMN25S464MLF

This table gives cross-reference parts and alternative options found for DBMN25S464MLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBMN25S464MLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DBMS25S332GLF D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, LEAD FREE Amphenol Communications Solutions DBMN25S464MLF vs DBMS25S332GLF
777DFBF25S1AMNRM5 D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Plug, Amphenol Corporation DBMN25S464MLF vs 777DFBF25S1AMNRM5
117DFBG25SAZ4-VF D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Amphenol Corporation DBMN25S464MLF vs 117DFBG25SAZ4-VF
177DFBF25STRM6 D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, Amphenol Corporation DBMN25S464MLF vs 177DFBF25STRM6
DBMF25S632HLF D Subminiature Connector, 25 Contact(s), Female, Wire Wrap Terminal, LEAD FREE Amphenol FCi DBMN25S464MLF vs DBMF25S632HLF
DBPW25S632LF D Subminiature Connector, 25 Contact(s), Female, Wire Wrap Terminal, LEAD FREE Amphenol FCi DBMN25S464MLF vs DBPW25S632LF
177DFBH25STVFM D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, Amphenol Corporation DBMN25S464MLF vs 177DFBH25STVFM
177DFBG25S1BTNRM5 D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, Amphenol Corporation DBMN25S464MLF vs 177DFBG25S1BTNRM5
177DFBH25S1APNVF D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, Amphenol Corporation DBMN25S464MLF vs 177DFBH25S1APNVF
DBML25S665HTLF D Subminiature Connector, 25 Contact(s), Female, Wire Wrap Terminal, LEAD FREE Amphenol Communications Solutions DBMN25S464MLF vs DBML25S665HTLF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DBMN25S464MLF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DBMN25S464MLF by Amphenol FCi

  • Please alert me when DBMN25S464MLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DBMN25S464MLF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DBMN25S464MLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DBMN25S464MLF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DBMN25S464MLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DBMN25S464MLF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: