Part Details for DBMME-21WA-4PH by Cinch Connectivity Solutions
Overview of DBMME-21WA-4PH by Cinch Connectivity Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC3186A-A | Analog Devices | 3.3V-1.2V 50A 4ph 2MHz Auto Bu | |
ADM8321WAX30ARJZR7 | Analog Devices | WD,ODb,PP,200msTO,1.6sWD,3.0V | |
ADUM3221WARZ | Analog Devices | 4A,Gate Drvr 4.1V Nominal UVLO |
Part Details for DBMME-21WA-4PH
DBMME-21WA-4PH CAD Models
DBMME-21WA-4PH Part Data Attributes
|
DBMME-21WA-4PH
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
DBMME-21WA-4PH
Cinch Connectivity Solutions
D Subminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | GOLD (50) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD AND PANEL | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 21 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DBMME-21WA-4PH
This table gives cross-reference parts and alternative options found for DBMME-21WA-4PH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBMME-21WA-4PH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DDM-21WA-4PXTI | D Subminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DBMME-21WA-4PH vs DDM-21WA-4PXTI |
DCM-21PA4P-1A9N-K87-146 | D Subminiature Connector, 21 Contact(s), Male, Solder Terminal, | ITT Interconnect Solutions | DBMME-21WA-4PH vs DCM-21PA4P-1A9N-K87-146 |
L717TWC21WA4PSYRM84 | D Subminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DBMME-21WA-4PH vs L717TWC21WA4PSYRM84 |
DDM21WA4P500NLF | D Subminiature Connector, 21 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DBMME-21WA-4PH vs DDM21WA4P500NLF |
DCV21WA4300H30LF | D Subminiature Connector, 21 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DBMME-21WA-4PH vs DCV21WA4300H30LF |
CBM21WA4M850000 | D Subminiature Connector, 21 Contact(s), Male, Solder Terminal, | Amphenol Positronic | DBMME-21WA-4PH vs CBM21WA4M850000 |
DCM-21PA4P-1AWN-A191-K87 | D Subminiature Connector, 21 Contact(s), Male, Solder Terminal, | ITT Interconnect Solutions | DBMME-21WA-4PH vs DCM-21PA4P-1AWN-A191-K87 |
DCMV21W1P500NLF | D Subminiature Connector, 21 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | DBMME-21WA-4PH vs DCMV21W1P500NLF |
L717TWC21WA4PRM54 | D Subminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DBMME-21WA-4PH vs L717TWC21WA4PRM54 |
DDMMY-21WA-4PB | D Subminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DBMME-21WA-4PH vs DDMMY-21WA-4PB |