There are no models available for this part yet.
Overview of DBMM25PF179 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DBMM25PF179 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
965-DBMM25PF179
|
Mouser Electronics | Circular MIL Spec Connector DSUB 25 M WW2 G50 ZINC RoHS: Not Compliant | 0 |
|
$59.3500 | Order Now | |
DISTI #
70796235
|
RS | Connector, D-sub, Rectangular, DMM, B, 25, | ITT Cannon DBMM25PF179 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$54.0600 / $67.5800 | RFQ | |
DISTI #
ITADBMM25PF179
|
Heilind Electronics | DSUB 25 M WW2 G50 ZINC | Americas - 70 in Stock |
|
$29.9662 / $34.7995 | Buy Now | |
DISTI #
ITADBMM25PF179
|
Interstate Connecting Components | DSUB 25 M WW2 G50 ZINC | 211 |
|
$29.9662 / $34.7995 | Buy Now | |
DISTI #
DBMM25PF179
|
PEI Genesis | DSUB 25M WW2 G50 ZINC Min Qty: 1 | 153 |
|
$39.8200 / $49.7700 | Buy Now |
CAD Models for DBMM25PF179 by ITT Interconnect Solutions
Part Data Attributes for DBMM25PF179 by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Samacsys Manufacturer
|
ITT CANNON
|
Additional Feature
|
STANDARD: MIL-C-24308, PANEL MOUNTABLE
|
Body Breadth
|
0.494 inch
|
Body Length
|
2.088 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
GOLD OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
STAGGERED
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
1250VAC V
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
GREEN
|
Insulator Material
|
GLASS FILLED DIALLYL PHTHALATE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
YES
|
Mating Contact Pitch
|
0.109 inch
|
Mating Contact Row Spacing
|
0.112 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
HOLE .12
|
Mounting Option 2
|
LOCKING
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Row Spacing
|
2.8448 mm
|
Plating Thickness
|
50u inch
|
Rated Current (Signal)
|
7.5 A
|
Reference Standard
|
UL
|
Shell Finish
|
CHROMATE
|
Shell Material
|
STEEL
|
Shell Size
|
3/B
|
Terminal Length
|
0.378 inch
|
Terminal Pitch
|
2.7686 mm
|
Termination Type
|
WIRE WRAP
|
Total Number of Contacts
|
25
|
UL Flammability Code
|
94V-0
|