Part Details for DBML25P4XLF by Amphenol Communications Solutions
Overview of DBML25P4XLF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DBML25P4XLF
DBML25P4XLF CAD Models
DBML25P4XLF Part Data Attributes
|
DBML25P4XLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
DBML25P4XLF
Amphenol Communications Solutions
D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.48 inch | |
Body Depth | 0.225 inch | |
Body Length | 2.07 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (8) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 7.3 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | M3 | |
Mounting Option 2 | CLINCH NUT | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DBML25P4XLF
This table gives cross-reference parts and alternative options found for DBML25P4XLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBML25P4XLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DBPW25P664GTXLF | Amphenol FCi | Check for Price | D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | DBML25P4XLF vs DBPW25P664GTXLF |
17DFBF25PVRM6 | Amphenol Corporation | Check for Price | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, | DBML25P4XLF vs 17DFBF25PVRM6 |
77DBG25PAJ3VF | Amphenol Corporation | Check for Price | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Receptacle, | DBML25P4XLF vs 77DBG25PAJ3VF |
DBPL25P364HTXLF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, LEAD FREE | DBML25P4XLF vs DBPL25P364HTXLF |
ORD25M1S200X | Amphenol Positronic | Check for Price | D Subminiature Connector, 25 Contact(s), Male, Crimp Terminal, | DBML25P4XLF vs ORD25M1S200X |
717DFBH25PAJ4RM5 | Amphenol Corporation | Check for Price | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | DBML25P4XLF vs 717DFBH25PAJ4RM5 |
DBMF25P464HXLF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | DBML25P4XLF vs DBMF25P464HXLF |
DBMY25POL3NMCK52 | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | DBML25P4XLF vs DBMY25POL3NMCK52 |
717D-B-25-P-VRM5 | Amphenol Corporation | Check for Price | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | DBML25P4XLF vs 717D-B-25-P-VRM5 |
DBPO25P432GXLF | Amphenol FCi | Check for Price | D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | DBML25P4XLF vs DBPO25P432GXLF |