Part Details for DBML13W3P543N by Amphenol FCi
Overview of DBML13W3P543N by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DBML13W3P543N
DBML13W3P543N CAD Models
DBML13W3P543N Part Data Attributes
|
DBML13W3P543N
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DBML13W3P543N
Amphenol FCi
D Subminiature Connector, 10 Contact(s), Male, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DBML13W3P543N
This table gives cross-reference parts and alternative options found for DBML13W3P543N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBML13W3P543N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBML13W3P543CN | D Subminiature Connector, 10 Contact(s), Male, Solder Terminal | Amphenol FCi | DBML13W3P543N vs DBML13W3P543CN |
DBMO13W3P500MN | D Subminiature Connector, 10 Contact(s), Male, Solder Terminal | Amphenol FCi | DBML13W3P543N vs DBMO13W3P500MN |
DBM13W3P500N | D Subminiature Connector, 10 Contact(s), Male, Solder Terminal | Amphenol FCi | DBML13W3P543N vs DBM13W3P500N |
DBMV13W3P500MN | D Subminiature Connector, 10 Contact(s), Male, Solder Terminal | Amphenol FCi | DBML13W3P543N vs DBMV13W3P500MN |
DBM13W3P500MN | D Subminiature Connector, 10 Contact(s), Male, Solder Terminal | Amphenol FCi | DBML13W3P543N vs DBM13W3P500MN |
DBMV13W3P543N | D Subminiature Connector, 10 Contact(s), Male, Solder Terminal | Amphenol FCi | DBML13W3P543N vs DBMV13W3P543N |
DBMO13W3P543CN | D Subminiature Connector, 10 Contact(s), Male, Solder Terminal | Amphenol FCi | DBML13W3P543N vs DBMO13W3P543CN |
DBMV13W3P500CN | D Subminiature Connector, 10 Contact(s), Male, Solder Terminal | Amphenol FCi | DBML13W3P543N vs DBMV13W3P500CN |
DBMO13W3P543N | D Subminiature Connector, 10 Contact(s), Male, Solder Terminal | Amphenol FCi | DBML13W3P543N vs DBMO13W3P543N |
DBMV13W3P543CN | D Subminiature Connector, 10 Contact(s), Male, Solder Terminal | Amphenol FCi | DBML13W3P543N vs DBMV13W3P543CN |