Part Details for DBMG9C4PJK87 by ITT Interconnect Solutions
Overview of DBMG9C4PJK87 by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DBMG9C4PJK87
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
695-DBMG9C4PJK87
|
Mouser Electronics | Circular MIL Spec Connector COMBO 9W4M PCB RA G GF C TIN RoHS: Compliant | 0 |
|
$74.5700 / $92.5300 | Order Now |
DISTI #
34543169
|
Verical | Conn D-Subminiature RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 782 |
|
$46.4901 / $66.5449 | Buy Now |
DISTI #
DBMG9C4PJK87
|
PEI Genesis | COMBO 9W4M PCB RA G GF C TIN Min Qty: 1 | 782 |
|
$50.9300 / $64.9100 | Buy Now |
Part Details for DBMG9C4PJK87
DBMG9C4PJK87 CAD Models
DBMG9C4PJK87 Part Data Attributes
|
DBMG9C4PJK87
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DBMG9C4PJK87
ITT Interconnect Solutions
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Days | |
Additional Feature | COMPATIBLE CONTACTS: 110238-1015; 110238-1012; D130357-1; D130357; D130357-4, EMI/RFI SHIELDED, PANEL MOUNT | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DBMG9C4PJK87
This table gives cross-reference parts and alternative options found for DBMG9C4PJK87. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBMG9C4PJK87, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBD9W4M65000S | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Amphenol Positronic | DBMG9C4PJK87 vs CBD9W4M65000S |
DBMC9P4PVK87 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DBMG9C4PJK87 vs DBMC9P4PVK87 |
CBD9W4M65000Z | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Amphenol Positronic | DBMG9C4PJK87 vs CBD9W4M65000Z |
CBD9W4M55000Z | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Amphenol Positronic | DBMG9C4PJK87 vs CBD9W4M55000Z |
CBD9W4M70000 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Amphenol Positronic | DBMG9C4PJK87 vs CBD9W4M70000 |
DBMMG9X4PJ | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DBMG9C4PJK87 vs DBMMG9X4PJ |
CBD9W4M85000S | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Amphenol Positronic | DBMG9C4PJK87 vs CBD9W4M85000S |
CBD9W4M5000Z | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Amphenol Positronic | DBMG9C4PJK87 vs CBD9W4M5000Z |
CBD9W4M37000X | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Amphenol Positronic | DBMG9C4PJK87 vs CBD9W4M37000X |
DBMME-9W4P | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DBMG9C4PJK87 vs DBMME-9W4P |