Part Details for DBMF25S432NTLF by Amphenol FCi
Overview of DBMF25S432NTLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DBMF25S432NTLF
DBMF25S432NTLF CAD Models
DBMF25S432NTLF Part Data Attributes
|
DBMF25S432NTLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DBMF25S432NTLF
Amphenol FCi
D Subminiature Connector, 25 Contact(s), Female, Wire Wrap Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.48 inch | |
Body Depth | 0.225 inch | |
Body Length | 2.07 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 7.3 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | LOCKING | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | TIN/ZINC CHROMIUM | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DBMF25S432NTLF
This table gives cross-reference parts and alternative options found for DBMF25S432NTLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBMF25S432NTLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DBPN25S464TLF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 25 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | DBMF25S432NTLF vs DBPN25S464TLF |
SND25S36S500G | Amphenol Positronic | Check for Price | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, | DBMF25S432NTLF vs SND25S36S500G |
DBPS25S365LF | Amphenol FCi | Check for Price | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, LEAD FREE | DBMF25S432NTLF vs DBPS25S365LF |
77DBH25S1APNVFM2 | Amphenol Corporation | Check for Price | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | DBMF25S432NTLF vs 77DBH25S1APNVFM2 |
717DBG25SCRM5 | Amphenol Corporation | Check for Price | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Plug, | DBMF25S432NTLF vs 717DBG25SCRM5 |
177DFBG25S1BUNVF | Amphenol Corporation | Check for Price | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | DBMF25S432NTLF vs 177DFBG25S1BUNVF |
DBML25S664TLF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 25 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | DBMF25S432NTLF vs DBML25S664TLF |
DBPN25S632LF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 25 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | DBMF25S432NTLF vs DBPN25S632LF |
717DFBH25SVVF | Amphenol Corporation | Check for Price | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Plug, | DBMF25S432NTLF vs 717DFBH25SVVF |
717DFBH25SAVFM2 | Amphenol Corporation | Check for Price | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Plug, | DBMF25S432NTLF vs 717DFBH25SAVFM2 |