Part Details for DBME-21W1ST by Cinch Connectivity Solutions
Overview of DBME-21W1ST by Cinch Connectivity Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DBME-21W1ST
DBME-21W1ST CAD Models
DBME-21W1ST Part Data Attributes
|
DBME-21W1ST
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
DBME-21W1ST
Cinch Connectivity Solutions
D Subminiature Connector, 21 Contact(s), Female, Solder Terminal, #4-40, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.494 inch | |
Body Length | 2.088 inch | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S20C1 | |
Contact Finish Mating | GOLD (20) | |
Contact Finish Termination | GOLD (30) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Resistance | 2.7 mΩ | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1250VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 3.336 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | CLINCH NUT | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Plating Thickness | 20u inch | |
Rated Current (Signal) | 5 A | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 21 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .1946 N |
Alternate Parts for DBME-21W1ST
This table gives cross-reference parts and alternative options found for DBME-21W1ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBME-21W1ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBMY-21W1S | D Subminiature Connector, 21 Contact(s), Female, Solder Terminal, Hole .087-.098, Socket, | Cinch Connectivity Solutions | DBME-21W1ST vs DBMY-21W1S |
DBMY-21W1ST | D Subminiature Connector, 21 Contact(s), Female, Solder Terminal, Hole .087-.098, Socket, | Cinch Connectivity Solutions | DBME-21W1ST vs DBMY-21W1ST |
DBME-21W1S | D Subminiature Connector, 21 Contact(s), Female, Solder Terminal, #4-40, Socket, | Cinch Connectivity Solutions | DBME-21W1ST vs DBME-21W1S |
DBMMP21X1SP | D Subminiature Connector, 21 Contact(s), Female, Crimp Terminal, #4-40, Receptacle | ITT Interconnect Solutions | DBME-21W1ST vs DBMMP21X1SP |
DBM-21W1ST | D Subminiature Connector, 21 Contact(s), Female, Solder Terminal, Hole .125-.137, Socket | Cinch Connectivity Solutions | DBME-21W1ST vs DBM-21W1ST |
DBMM21X1SM | D Subminiature Connector, 21 Contact(s), Female, Solder Terminal, Hole .112-.124, Receptacle | ITT Interconnect Solutions | DBME-21W1ST vs DBMM21X1SM |