Part Details for DBME-11W1SXT by Cinch Connectivity Solutions
Overview of DBME-11W1SXT by Cinch Connectivity Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DBME-11W1SXT
DBME-11W1SXT CAD Models
DBME-11W1SXT Part Data Attributes
|
DBME-11W1SXT
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
DBME-11W1SXT
Cinch Connectivity Solutions
D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | GOLD (30) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD AND PANEL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DBME-11W1SXT
This table gives cross-reference parts and alternative options found for DBME-11W1SXT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBME-11W1SXT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAMY11W1SNMBGFR163 | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DBME-11W1SXT vs DAMY11W1SNMBGFR163 |
DAM11W1SNMBXFR163 | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DBME-11W1SXT vs DAM11W1SNMBXFR163 |
DAMU-11H1S-OL4-A191-A197 | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, | ITT Interconnect Solutions | DBME-11W1SXT vs DAMU-11H1S-OL4-A191-A197 |
DAMU11C1SYA197 | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DBME-11W1SXT vs DAMU11C1SYA197 |
CBM11W1F85000S | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, | Amphenol Positronic | DBME-11W1SXT vs CBM11W1F85000S |
DAV11W1S343A40LF | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | DBME-11W1SXT vs DAV11W1S343A40LF |
L77TWA11W1SP3SYRM54 | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DBME-11W1SXT vs L77TWA11W1SP3SYRM54 |
DCMY-11W1SZT | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DBME-11W1SXT vs DCMY-11W1SZT |
L77TWA11W1SHP2SV4RRM6 | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DBME-11W1SXT vs L77TWA11W1SHP2SV4RRM6 |
CBD11W1F37000X | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, | Amphenol Positronic | DBME-11W1SXT vs CBD11W1F37000X |