Part Details for DBMC17C2PJK87 by ITT Interconnect Solutions
Overview of DBMC17C2PJK87 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Telecommunications
Price & Stock for DBMC17C2PJK87
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAN DBMC17C2PJK87
|
Avnet Americas | Conn D-Subminiature PIN 2Coaxial/15Signal POS Solder RA Thru-Hole 21 Terminal 1 Port - Bulk (Alt: CAN DBMC17C2PJK87) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 329 Factory Stock |
|
$39.7338 / $84.1732 | Buy Now |
DISTI #
DBMC-17C2P-J-K87
|
Avnet Americas | Conn D-Subminiature PIN 2Coaxial/15Signal POS Solder RA Thru-Hole 21 Terminal 1 Port - Bulk (Alt: DBMC-17C2P-J-K87) RoHS: Compliant Min Qty: 168 Package Multiple: 56 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$36.3125 / $88.4115 | Buy Now |
DISTI #
70795660
|
RS | Rectangular D-Sub Metal Mixed Layout Pin Right Angle Steel Combo D Series | ITT Cannon DBMC17C2PJK87 RoHS: Not Compliant Min Qty: 168 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$55.2600 / $69.0700 | RFQ |
DISTI #
DBMC17C2PJK87
|
PEI Genesis | COMBO 17W2M PCB RA C GF C TIN Min Qty: 1 | 5146 |
|
$32.9200 / $41.9600 | Buy Now |
Part Details for DBMC17C2PJK87
DBMC17C2PJK87 CAD Models
DBMC17C2PJK87 Part Data Attributes
|
DBMC17C2PJK87
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DBMC17C2PJK87
ITT Interconnect Solutions
D Subminiature Connector, 17 Contact(s), Male, Solder Terminal, #4-40, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Days | |
Additional Feature | COMPATIBLE CONTACTS: 110238-1015; 110238-1012; D130357-1; D130357; D130357-4, EMI/RFI SHIELDED, PANEL MOUNT | |
Body Depth | 0.494 inch | |
Body Length | 2.087 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S15C2 | |
Contact Finish Mating | GOLD FLASH | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 7.5 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | CLINCH NUT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 17 | |
UL Flammability Code | 94V-0 |