DBM9W4S043NLF
Description: D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, ROHS COMPLIANT

Overview of DBM9W4S043NLF by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Smart Cities

CAD Models for DBM9W4S043NLF by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DBM9W4S043NLF by Amphenol FCi

DBM9W4S043NLF
Amphenol FCi
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FCI
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Connector Type
D SUBMINIATURE CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
FEMALE
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYETHYLENE
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
YES
Mounting Type
PANEL
Option
GENERAL PURPOSE
Shell Material
STEEL
Shell Size
3/B
Termination Type
SOLDER
Total Number of Contacts
5
UL Flammability Code
94V-0
Want to compare parts?
  1. DBM9W4S043NLF
    Amphenol FCi
    D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, ROHS COMPLIANT
    VS

Alternate Parts for DBM9W4S043NLF

This table gives cross-reference parts and alternative options found for DBM9W4S043NLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBM9W4S043NLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DBM9W4S043N D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Amphenol Communications Solutions DBM9W4S043NLF vs DBM9W4S043N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DBM9W4S043NLF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DBM9W4S043NLF by Amphenol FCi

Select Manufacturer
Which Manufacturer of DBM9W4S043NLF would you like to use for your alert(s)?
  • Please alert me when DBM9W4S043NLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DBM9W4S043NLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DBM9W4S043NLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DBM9W4S043NLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DBM9W4S043NLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DBM9W4S043NLF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: